Schroff Rail Slide Rail

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

€21.01

(exc. VAT)

€25.84

(inc. VAT)

RS Stock No.:
136-2052
Mfr. Part No.:
27230-103
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Type

Slide Rail

Maximum Load

25kg

Material

Steel

Depth

600mm

Width

59mm

Height

47mm

Colour

Aluminium Zinc

COO (Country of Origin):
DE

NOVASTAR Server Cabinet Slide Rails


From Schroff this range of slide rails (sometimes called server rails or rack rails) have been designed for use with the NOVASTAR series of 19 inch server cabinets. They are constructed from 1.5 mm steel with an aluminium zinc finish.

Installing these rails into your data cabinets will give you easier access to your servers and network hardware. You can easily fully extend a server out of the racking without having to disconnect anything. These slide rails have some advantages over shelves in that they don’t tend to take up as much room and are ideal for use in server cabinets where space is at a premium.

Features:


• Strong construction from 1.5 mm thick steel
• Suitable for mounting on vertical cabinet uprights or within 18 inch panel or slide mounts
• These rack rails are adjustable in 1 U increments, allowing you to modify them to meet your exact specification.
• These rack rails have a static load-carrying capacity of 25 kg per pair
• They are able to support servers with a heavy 19 inch chassis
• RoHS compliant

Supplied with

2 x 1.5mm steel slide rails (stock no. 754-0845 has 10 pcs); 1 x assembly kit.