SZ Rail, for EMC rail and stain relief,
- RS Stock No.:
- 223-9795
- Mfr. Part No.:
- 2388050
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€66.54
(exc. VAT)
€81.84
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.54 |
*price indicative
- RS Stock No.:
- 223-9795
- Mfr. Part No.:
- 2388050
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Width 1m | ||
- COO (Country of Origin):
- DE
The Rittal Slide rail for swing frames is the most sought after product to support heavy slide-in electronic equipment. The Zinc coated surface finish makes it a perfect choice for industrial applications.
Made for rugged and longlasting use
Easy to use and install
Easy to use and install
Related links
- SZ Rail
- Rittal SZ Series Adapter Rail, 1.8m L For Use With VX SX and VX25
- Rittal SZ Series Adapter Rail, 2m L For Use With VX SX and VX25
- Schroff Rail Slide Rail for use with Novastar
- ABB Steel Mounting Rail for Use with OH8
- ABB Steel Mounting Rail for Use with TriLine
- Schneider Electric PanelSeT Accessoires Series Guiding Rail For Use With Bottom of enclosure
- Rittal TS Series Sheet Steel Cable Rail For Use With VX, VX IT
