- RS Stock No.:
- 876-5963
- Mfr. Part No.:
- DB3832-0040EC-B-RS
- Manufacturer:
- Accuride
5 In stock for delivery within 2 working days
Added
Price 1 Pair
€39.12
(exc. VAT)
€48.12
(inc. VAT)
Pair(s) | Per Pair |
1 + | €39.12 |
- RS Stock No.:
- 876-5963
- Mfr. Part No.:
- DB3832-0040EC-B-RS
- Manufacturer:
- Accuride
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DB3832EC-B Soft Close Drawer Slide
Soft close drawer slide
Steel black zinc plated
Load rating up to 45 kg
100% extension
12.7 mm slide thickness
Front disconnect
Hold-in
Cam drawer adjust
Steel black zinc plated
Load rating up to 45 kg
100% extension
12.7 mm slide thickness
Front disconnect
Hold-in
Cam drawer adjust
Specifications
Attribute | Value |
---|---|
Type | Telescopic Slide |
Maximum Load | 44kg |
Width | 12.7mm |
Height | 46mm |
Slide Length Closed | 400mm |
Series | DB3832 |
- RS Stock No.:
- 876-5963
- Mfr. Part No.:
- DB3832-0040EC-B-RS
- Manufacturer:
- Accuride