- RS Stock No.:
- 342-2481
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€3.82
(exc. VAT)
€4.70
(inc. VAT)
Units | Per unit |
1 + | €3.82 |
- RS Stock No.:
- 342-2481
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Twinspan Racking System
A cost effective hand loaded modular system ideal for storage of medium to lightweight bulky items
Powder coated steel endframes and J beams support 18mm chipboard shelves which sit flush with the beam edge. The frames are charcoal grey. The cross ties and beams are light grey
No tools, bolts or nuts are required for assembly. The beams are supplied complete with locking clips and simply locate into the uprights
Each shelf is supplied as two halves to aid shipment
Starter bay requires:- 2 endframes, 2 pair feet, correct number of pairs of J beams, shelves and beam wire ties
Extension bay requires:- 1 end frame, 1 pair of feet, correct number of pairs of J beams, shelves and beam wire ties
One wire beam tie is required per pair of beams to minimise deflection
Powder coated steel endframes and J beams support 18mm chipboard shelves which sit flush with the beam edge. The frames are charcoal grey. The cross ties and beams are light grey
No tools, bolts or nuts are required for assembly. The beams are supplied complete with locking clips and simply locate into the uprights
Each shelf is supplied as two halves to aid shipment
Starter bay requires:- 2 endframes, 2 pair feet, correct number of pairs of J beams, shelves and beam wire ties
Extension bay requires:- 1 end frame, 1 pair of feet, correct number of pairs of J beams, shelves and beam wire ties
One wire beam tie is required per pair of beams to minimise deflection
Specifications
Attribute | Value |
---|---|
System | Twinspan |
Component Type | Wire Beam Tie |
Width | 888mm |
Length | 900mm |
Material | Steel |
Colour | Grey |
Depth | 900mm |