Schneider Electric, 21 U Enclosure PanelSeT 600 mm, 600 mm 1050 mm
- RS Stock No.:
- 276-9335
- Mfr. Part No.:
- NSYOPB21U6F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€768.88
(exc. VAT)
€945.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €768.88 |
*price indicative
- RS Stock No.:
- 276-9335
- Mfr. Part No.:
- NSYOPB21U6F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rack Unit | 21U | |
| Product Type | Enclosure | |
| External Depth | 600mm | |
| External Height | 1050mm | |
| External Width | 600mm | |
| Colour | Light Grey | |
| External Case Material | Steel | |
| Frame Depth | 600mm | |
| IP Rating | IP20 | |
| Front Panel Material | Tempered Glass | |
| Standards/Approvals | EIA-310D, IEC 60297-3-100 | |
| Weight | 39kg | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rack Unit 21U | ||
Product Type Enclosure | ||
External Depth 600mm | ||
External Height 1050mm | ||
External Width 600mm | ||
Colour Light Grey | ||
External Case Material Steel | ||
Frame Depth 600mm | ||
IP Rating IP20 | ||
Front Panel Material Tempered Glass | ||
Standards/Approvals EIA-310D, IEC 60297-3-100 | ||
Weight 39kg | ||
Series PanelSeT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Schneider Electric Wall-Mounted Open Box is to mount 19 inch equipment and to protect network connectivity equipment. It has glazed door front face.
Sustainable
Mercury free
Related links
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 515 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 600 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 400 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 600 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 600 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK10 500 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
