nVent SCHROFF Support Strip, 60110, 44 x 438.5mm
- RS Stock No.:
- 277-3874
- Mfr. Part No.:
- 60110-221
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)**
€50.86
(exc. VAT)
€62.56
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €50.86 |
**price indicative
Related links
- nVent SCHROFF 19-Inch Rack Mount Case 44 x 221 x 177mm
- nVent SCHROFF 19-Inch Rack Mount Case 44 x 221 x 221mm
- nVent SCHROFF 19-Inch Rack Mount Case 44 x 221 x 221mm
- nVent SCHROFF 19-Inch Rack Mount Case 44 x 221 x 177mm
- nVent SCHROFF Plug-in Unit
- nVent SCHROFF Rack Mount Case 200 x 257 x 266mm
- nVent SCHROFF 20860 Series 3U Aluminium Rack Mount Chassis 400mm Depth
- nVent SCHROFF 60110 Series Socket Strip, 210 x 44mm