- RS Stock No.:
- 287-4601
- Mfr. Part No.:
- 777005020
- Manufacturer:
- Rose
Discontinued product
- RS Stock No.:
- 287-4601
- Mfr. Part No.:
- 777005020
- Manufacturer:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Multitronic SE aluminium electrical supply panel shell system
EMC electrical supply panel shell system made from aluminium profiles and front frame
Installation options for circuit boards of varying lengths
Protection rating IP65 on exterior
Installation options for circuit boards of varying lengths
Protection rating IP65 on exterior
Specifications
Attribute | Value |
---|---|
External Depth | 116mm |
External Height | 48 mm |
External Width | 96 mm |
External Dimensions | 48 x 96 x 116mm |
Colour | Black |
External Case Material | Al Mg Si 0.5 |
Series | Multitronic |