Eccel Technology Ltd Near Field Communication (NFC), RFID Module for RWD-QT-SMT 125KHz RWD-QT-SMT-Baseboard (000325)
- RS Stock No.:
- 126-2180
- Mfr. Part No.:
- RWD-QT-SMT-Baseboard (000325)
- Manufacturer:
- Eccel Technology Ltd
9 In stock for delivery within 2 working days
Added
Price Each
€40.84
(exc. VAT)
€50.23
(inc. VAT)
Units | Per unit |
1 - 1 | €40.84 |
2 - 4 | €39.74 |
5 - 9 | €38.70 |
10 - 24 | €37.70 |
25 + | €36.76 |
- RS Stock No.:
- 126-2180
- Mfr. Part No.:
- RWD-QT-SMT-Baseboard (000325)
- Manufacturer:
- Eccel Technology Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RFID/NFC Evaluation Board
The RWD SMT baseboard is an evaluation and development board for the RWD-QT-LP-SMT module(RS 1262179). A complete reader and tag acceptance solution for the passive RF transponders at 125 KHz as supported by the RWD-QT-LP-SMT module. Also the module and PC are easily connected to the base board. There is an option to use the on board PCB antenna or an external antenna (530μH inductance is recommended for best performance).
Features
Operating Frequency: 125 KHz
Read/Write Range: Up to 90 mm
Supports: Hitag1/S, Hitag2, EM4XXX
Alternative Data Output: Wiegand 24/32 bit
Power Supply: From USB connection
Operating temperature range: -40° C to + 85° C
Read/Write Range: Up to 90 mm
Supports: Hitag1/S, Hitag2, EM4XXX
Alternative Data Output: Wiegand 24/32 bit
Power Supply: From USB connection
Operating temperature range: -40° C to + 85° C
RFID - Eccel
Specifications
Attribute | Value |
---|---|
RF Technology | Near Field Communication (NFC), RFID |
Kit Classification | Module |
For Use With | RWD-QT-SMT |
Frequency | 125KHz |
- RS Stock No.:
- 126-2180
- Mfr. Part No.:
- RWD-QT-SMT-Baseboard (000325)
- Manufacturer:
- Eccel Technology Ltd