- RS Stock No.:
- 134-7243
- Mfr. Part No.:
- SLWRB4253A
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 134-7243
- Mfr. Part No.:
- SLWRB4253A
- Manufacturer:
- Silicon Labs
Legislation and Compliance
Product Details
EFR32FG12 Flex Gecko 2.4GHz/915MHz Dual-Band Radio Board
The SLWRB4253A Flex Gecko Dual-Band Radio Board supports the development of proprietary wireless applications. It is supported by the Simplicity Studio suite of development tools.
EFR32FG12 Cortex-M4F core SoC with 1MB Flash memory, 256KB RAM (EFR32FG12P433F1024GL125)
RF Operating Frequency: 2.4 to 2.4835GHz and 902 to 928MHz ISM Bands
RF Output Power: +19dBm
PCB antenna (2.4GHz)
SMA connector for external antenna (915MHz)
U.FL test connector
Touch Slider
Crystals for LFXO and HFXO: 32.768 kHz and 38.4 MHz
Connectors for Wireless Starter Kit Mainboard
Powered from Starter Kit Mainboard
Dimensions: 51 x 30mm
RF Operating Frequency: 2.4 to 2.4835GHz and 902 to 928MHz ISM Bands
RF Output Power: +19dBm
PCB antenna (2.4GHz)
SMA connector for external antenna (915MHz)
U.FL test connector
Touch Slider
Crystals for LFXO and HFXO: 32.768 kHz and 38.4 MHz
Connectors for Wireless Starter Kit Mainboard
Powered from Starter Kit Mainboard
Dimensions: 51 x 30mm
Note
Works in conjunction with an SLWSTK6060A Flex Gecko Wireless Starter Kit, RS Product Code 122-9761
Approvals
ETSI (2.4GHz band), FCC (Both bands)
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Module |
Featured Device | EFR32FG12 |
Frequency | 2.4 GHz, 915 MHz |
Kit Name | Flex Gecko |