Microchip RN2903 LoRa® Technology PICtail™/PICtail Plus Daughter Board RN2903 LoRa Development Kit 915MHz
- RS Stock No.:
- 177-9648
- Mfr. Part No.:
- RN-2903-PICTAIL
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-9648
- Mfr. Part No.:
- RN-2903-PICTAIL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The RN2903 LoRa® Technology PICtail™/PICtail Plus Daughter Board is a development board that showcases the Microchip RN2903 Low-Power Long Range, LoRa® Technology Transceiver Module. Development of a LoRa system with the RN2903 connected to Microchips PIC MCU line is possible on PIC18 Explorer boards via the 28-pin PICtail connector, or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector. The PICtail board also has an on-board PIC18 MCU available for custom user functions.
Microchip RN2903 Low-Power Long Range, LoRa® Technology Transceiver Module
SMA connector for 915 MHz band
Solder pads around the module for GPIOs, power pins and communication signals
Supply Current measurement points
On-board LDO
UART traffic LEDs
ICSP header to program the on-board PIC18 MCU
USB connector
PICtail connection interface
PICtail Plus connection interface
PIC18 MCU for custom functions
SMA connector for 915 MHz band
Solder pads around the module for GPIOs, power pins and communication signals
Supply Current measurement points
On-board LDO
UART traffic LEDs
ICSP header to program the on-board PIC18 MCU
USB connector
PICtail connection interface
PICtail Plus connection interface
PIC18 MCU for custom functions
Specifications
Attribute | Value |
---|---|
Classification | Daughter Board |
RF Technology | LoRa |
Technology | UART, USB |
Kit Classification | Development Kit |
Featured Device | RN2903 |
Frequency | 915MHz |
Kit Name | RN2903 LoRa® Technology PICtail™/PICtail Plus Daughter Board |