- RS Stock No.:
- 791-6365
- Mfr. Part No.:
- MIKROE-1298
- Manufacturer:
- MikroElektronika
84 In stock for delivery within 2 working days
Added
Price Each
€44.82
(exc. VAT)
€55.13
(inc. VAT)
Units | Per unit |
1 - 4 | €44.82 |
5 - 9 | €43.67 |
10 + | €42.41 |
- RS Stock No.:
- 791-6365
- Mfr. Part No.:
- MIKROE-1298
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
MikroElektronika GSM Click Board
The MikroElektronika GSM Click Board is an add-on board in mikroBUS form factor. Its a compact and easy solution for adding GSM/GPRS mobile phones standard into your design. It features a TXB0106 6-bit bidirectional voltage-level translator and a SIM CARD socket. The board communicates with the target board microcontroller via seven mikroBUS lines (RX, TX, INT, PWM, CS, RST and AN). The board is designed to use 3.3V and 5V I/O voltage levels. An LED indicates the presence of power supply.
Features and Benefits
GL865-QUAD GSM/GPRS module
Integrated TCP/IP protocoll stack including UDP, SMTP, ICMP, FTP
MikroBUS interface
Operating frequency ranges between 850MHz and 1900MHz
Supports GSM/GPRS 850/900/1800/1900 MHz Quad-band frequency
Integrated TCP/IP protocoll stack including UDP, SMTP, ICMP, FTP
MikroBUS interface
Operating frequency ranges between 850MHz and 1900MHz
Supports GSM/GPRS 850/900/1800/1900 MHz Quad-band frequency
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
RF Technology | GSM |
Kit Classification | mikroBus Click Board |
Featured Device | GL865-QUAD GSM/GPRS |
Frequency | 850 → 1900MHz |
Kit Name | GSM Click |
- RS Stock No.:
- 791-6365
- Mfr. Part No.:
- MIKROE-1298
- Manufacturer:
- MikroElektronika