- RS Stock No.:
- 894-9433
- Mfr. Part No.:
- MK71050-03YEZ05Q
- Manufacturer:
- LAPIS
Discontinued product
- RS Stock No.:
- 894-9433
- Mfr. Part No.:
- MK71050-03YEZ05Q
- Manufacturer:
- LAPIS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MK71050-03 Bluetooth 4.0 Smart Module
The Bluetooth® Low Energy (BLE) MK71050-03YEZ05Q is a wireless module which integrates the ML7105C-001 single mode LSI. The Lapis Semiconductor Bluetooth Smart compatible 2.4GHz module is suitable for sports equipment, PC peripherals, and remote control applications in addition to health & fitness devices. The System on Chip (SoC) integrates an EEPROM, crystal oscillator, and a pattern antenna. It is a straight forward wireless solution and is certified in regions such Japan, North America and Europe.
Bluetooth® SIG Core Spec v4.0 compliant
Radio certification:
MIC JAPAN (certification no: 006-000238)
FCC(FCC ID: 2ACIJ71050-3)
CE(R&TTE)
Bluetooth® Qualification(End Product、QDID:66491)
ML7105C-001 Bluetooth® LE single mode LSI
Oscillator: 26MHz xtal
EEPROM : 128kbit
Power supply 1.8V to 3.6V
Operating Temperature -20 degrees C to 70 degrees C
Dimension: 13.6mm x 10.7mm x 1.78mm
RoHS compliant, Pb Free
Radio certification:
MIC JAPAN (certification no: 006-000238)
FCC(FCC ID: 2ACIJ71050-3)
CE(R&TTE)
Bluetooth® Qualification(End Product、QDID:66491)
ML7105C-001 Bluetooth® LE single mode LSI
Oscillator: 26MHz xtal
EEPROM : 128kbit
Power supply 1.8V to 3.6V
Operating Temperature -20 degrees C to 70 degrees C
Dimension: 13.6mm x 10.7mm x 1.78mm
RoHS compliant, Pb Free
Bluetooth - Lapis Semiconductor
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth Smart (BLE) |
Kit Classification | Module |
Featured Device | ML7105C-001 |
- RS Stock No.:
- 894-9433
- Mfr. Part No.:
- MK71050-03YEZ05Q
- Manufacturer:
- LAPIS