- RS Stock No.:
- 894-9445
- Mfr. Part No.:
- MK71050-03BLE-shield
- Manufacturer:
- LAPIS
Discontinued product
- RS Stock No.:
- 894-9445
- Mfr. Part No.:
- MK71050-03BLE-shield
- Manufacturer:
- LAPIS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MK71050-03 Bluetooth Smart Shield for Arduino
Bluetooth Smart qualified
Can be used in conjunction with Arduino-UNO or Arduino-MEGA *1
Android terminal (Android 4.4 or later) enabled to control Arduino port *2
(Port function: Android terminal
Digital In
Digital Out
PWM
Servo
Analog In
Can be used in conjunction with Arduino-UNO or Arduino-MEGA *1
Android terminal (Android 4.4 or later) enabled to control Arduino port *2
(Port function: Android terminal
Digital In
Digital Out
PWM
Servo
Analog In
Note
* Note1: Arduino-UNO/Arduino-MEGA, USB cable and Power supply should be prepared separately.
* Note 2: The ports which can be controlled are limited depending on UNO/MEGA. Please confirm available port assignments before use.
* Note 2: The ports which can be controlled are limited depending on UNO/MEGA. Please confirm available port assignments before use.
Bluetooth - Lapis Semiconductor
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth Smart (BLE) |
Kit Classification | Arduino Shield |