- RS Stock No.:
- 178-1161
- Mfr. Part No.:
- W239127
- Manufacturer:
- Mersen
Discontinued product
- RS Stock No.:
- 178-1161
- Mfr. Part No.:
- W239127
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Specifications
Attribute | Value |
---|---|
Fuse Size | F2 |
Current Rating | 63A |
Voltage Rating | 550V |
Rail Type | DIN 35 mm |
Terminal Type | Wire |