Crucial 16 GB DDR4 Desktop RAM, 2666MHz, UDIMM, 1.2V
- RS Stock No.:
- 174-1857
- Mfr. Part No.:
- CT2K16G4DFD8266
- Manufacturer:
- Crucial
Discontinued
- RS Stock No.:
- 174-1857
- Mfr. Part No.:
- CT2K16G4DFD8266
- Manufacturer:
- Crucial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Desktop | |
| Capacity | 16 GB | |
| Speed | 2666MHz | |
| Memory Class | DDR4 | |
| Memory Socket | UDIMM | |
| Module Type | PC4-21300 | |
| Pins | 288 | |
| Voltage | 1.2V | |
| CAS Latency | 19 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Desktop | ||
Capacity 16 GB | ||
Speed 2666MHz | ||
Memory Class DDR4 | ||
Memory Socket UDIMM | ||
Module Type PC4-21300 | ||
Pins 288 | ||
Voltage 1.2V | ||
CAS Latency 19 | ||
- COO (Country of Origin):
- SG
Crucial Unregistered Dual Inline Memory Module
The Crucial unregistered dual inline memory module (UDIMM) has DDR4 memory class and 2 x 16GB memory capacity. It is a 288- pin module and can reach a speed of 2666MHz.
Features and Benefits
Faster burst access speeds for improved sequential data throughput
Increases bandwidth by 30%
Latency is 19 CAS
Module type is PC4-21300
Reduce power consumption by 40% and extend battery life
Voltage rating is 1.2V
Increases bandwidth by 30%
Latency is 19 CAS
Module type is PC4-21300
Reduce power consumption by 40% and extend battery life
Voltage rating is 1.2V
