Corsair 32 GB DDR5 Desktop, Laptop RAM, 6000MHz, DIMM, 1.1V

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-2087
Mfr. Part No.:
CMH32GX5M2B6000C40
Manufacturer:
Corsair
Find similar products by selecting one or more attributes.
Select all

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

32 GB

Industrial

No

Speed

6000MHz

Memory Class

DDR5

Memory Socket

DIMM

Voltage

1.1V

COO (Country of Origin):
TW
The Corsair vengeance RGB DDR5 memory delivers DDR5 performance, higher frequencies, and greater capacities which is optimized for motherboards while lighting up PC with dynamic, individually addressable ten zone RGB lighting. The high frequency memory chips enable faster processing, rendering, and buffering with onboard voltage regulation for easy, finely controlled overclocking.

Faster frequencies, greater capacities, and higher CPU processing
Dynamic ten zone RGB lighting
Onboard voltage regulation
Custom Intel XMP 3.0 profiles
Maximum bandwidth and tight response times
Tightly screened memory
Powerful CORSAIR iCUE software