Crucial 2 GB DDR3 Laptop RAM, 1333MHz, SODIMM, 1.35V
- RS Stock No.:
- 774-3145
- Mfr. Part No.:
- CT25664BF1339
- Manufacturer:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3145
- Mfr. Part No.:
- CT25664BF1339
- Manufacturer:
- Crucial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Laptop | |
| Capacity | 2 GB | |
| Speed | 1333MHz | |
| Memory Class | DDR3 | |
| Memory Socket | SODIMM | |
| Module Type | PC3-10600 | |
| Pins | 204 | |
| Voltage | 1.35V | |
| CAS Latency | 9 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Laptop | ||
Capacity 2 GB | ||
Speed 1333MHz | ||
Memory Class DDR3 | ||
Memory Socket SODIMM | ||
Module Type PC3-10600 | ||
Pins 204 | ||
Voltage 1.35V | ||
CAS Latency 9 | ||
Crucial Memory SODIMM DDR3
In short, 204-pin small outline dual inline memory modules (SODIMMs) are the form factor used to provide DDR3 memory modules for notebook computers and other small form factor computing platforms. 204-pin SODIMMs are currently available in PC3-8500 (DDR3 1066MHz) and PC3-10600 (DDR3 1333MHz) speeds
Note
To use DDR3 memory, your system must have both a 204-pin SODIMM slot and a chipset that supports DDR3 memory. A DDR3 SODIMM will not fit into DDR2 or DDR memory sockets. (Information about which memory technology your system uses is included in the Crucial Memory Advisor™ tool.)
SODIMMs are smaller and thinner than regular DIMMs, and the 204-pin SODIMM PCBs are always -2.6 inches long and are usually around 1.18 inches high
SODIMMs are smaller and thinner than regular DIMMs, and the 204-pin SODIMM PCBs are always -2.6 inches long and are usually around 1.18 inches high
