Commell, Video Capture Module Video Capture, Mini PCI with NTSC, PAL Resolution
- RS Stock No.:
- 716-6425
- Mfr. Part No.:
- MP-878D4
- Manufacturer:
- Commell
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-6425
- Mfr. Part No.:
- MP-878D4
- Manufacturer:
- Commell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Commell | |
| Type | Video Capture | |
| Supported Video Ports | BNC | |
| Number of Channels | 4 | |
| Supported Bus Interfaces | Mini PCI | |
| Maximum Supported Resolution | NTSC, PAL | |
| Supported Hardware Compression | MPEG4 | |
| Maximum Frame Rate Display | 30fps | |
| Length | 60mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Commell | ||
Type Video Capture | ||
Supported Video Ports BNC | ||
Number of Channels 4 | ||
Supported Bus Interfaces Mini PCI | ||
Maximum Supported Resolution NTSC, PAL | ||
Supported Hardware Compression MPEG4 | ||
Maximum Frame Rate Display 30fps | ||
Length 60mm | ||
Width 45mm | ||
- COO (Country of Origin):
- TW
Surveillance Mini-PCI Capture Card
MP-840 H.264 Hardware Compression Card
4-channel Video and Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-6100 H.264 Hardware Compression Card
4-channel Video and Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-60102 H.264 Hardware Compression Card
4-channel Video and Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-60102A H.264 Hardware Compression Card with SCode DVR software
4-channel Video and Audio inputs
SCode can display 1/4/6/9/16 split windows with DVR networking capability
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-9200 MPEG4 Software Compression Card
16-channel Video and 2-channel Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-9200A MPEG4 Software Compression Card with SCode DVR software
16-channel Video and 2-channel Audio inputs
SCode can display 1/4/6/9/16 split windows with DVR networking capability
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-6802T Software Compression Capture Card with Software Develop kit
4-channel Video inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D8 Software Compression Card with Software Develop Kit
8-channel Video inputs
Recording / Display rate: 60fps / 50fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D4 Software Compression Card with Software Develop Kit
4-channel Video inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D2 Software Compression Card with Software Develop Kit
2-channel Video inputs
Recording / Display rate: 60fps / 50fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D Software Compression Card with Software Develop Kit
1-channel Video inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-2010 MPEG4 Hardware Compression Card
1-channel Video and Audio inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
4-channel Video and Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-6100 H.264 Hardware Compression Card
4-channel Video and Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-60102 H.264 Hardware Compression Card
4-channel Video and Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-60102A H.264 Hardware Compression Card with SCode DVR software
4-channel Video and Audio inputs
SCode can display 1/4/6/9/16 split windows with DVR networking capability
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-9200 MPEG4 Software Compression Card
16-channel Video and 2-channel Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-9200A MPEG4 Software Compression Card with SCode DVR software
16-channel Video and 2-channel Audio inputs
SCode can display 1/4/6/9/16 split windows with DVR networking capability
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-6802T Software Compression Capture Card with Software Develop kit
4-channel Video inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D8 Software Compression Card with Software Develop Kit
8-channel Video inputs
Recording / Display rate: 60fps / 50fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D4 Software Compression Card with Software Develop Kit
4-channel Video inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D2 Software Compression Card with Software Develop Kit
2-channel Video inputs
Recording / Display rate: 60fps / 50fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D Software Compression Card with Software Develop Kit
1-channel Video inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-2010 MPEG4 Hardware Compression Card
1-channel Video and Audio inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
