Pi Supply Case for use with Raspberry Pi & JustBoom Digit HAT, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ in Black
- RS Stock No.:
- 124-9368
- Mfr. Part No.:
- Digi HAT Case
- Manufacturer:
- Pi Supply
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€13.80
(exc. VAT)
€16.97
(inc. VAT)
Units | Per unit |
1 + | €13.80 |
- RS Stock No.:
- 124-9368
- Mfr. Part No.:
- Digi HAT Case
- Manufacturer:
- Pi Supply
Legislation and Compliance
Product Details
Digi HAT Case for the Raspberry Pi and JustBoom Digi HAT
The Digi HAT Case is suitable for Raspberry Pi and JustBoom Digi HAT.
The 2 piece case is easy to use and protects the devices.
For guide see URL : https://www.justboom.co/start/set-up-justboom-digi-hat-and-case/
JustBoom DAC HAT is available here at RS (RS 1228183).
The 2 piece case is easy to use and protects the devices.
For guide see URL : https://www.justboom.co/start/set-up-justboom-digi-hat-and-case/
JustBoom DAC HAT is available here at RS (RS 1228183).
Features:
Supports and protects your Digi HAT and Raspberry Pi
Easy to open case allows for quick access to your Raspberry Pi and Digi HAT
Smooth black finish that blends in with any audio setup
Leaves all ports accessible
Compatible with the Raspberry Pi 3, 2, and B+
No tools are needed for assembly or disassembly
Designed and made in the UK from high-quality material
4 x rubber feet included
Access to micro-SD port
Supports and protects your Digi HAT and Raspberry Pi
Easy to open case allows for quick access to your Raspberry Pi and Digi HAT
Smooth black finish that blends in with any audio setup
Leaves all ports accessible
Compatible with the Raspberry Pi 3, 2, and B+
No tools are needed for assembly or disassembly
Designed and made in the UK from high-quality material
4 x rubber feet included
Access to micro-SD port
Contents
Case only.
Specifications
Attribute | Value |
---|---|
For Use With | Raspberry Pi & JustBoom Digit HAT, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ |
Colour | Black |
External Dimensions | 89 x 62 x 40mm |