- RS Stock No.:
- 179-3106
- Mfr. Part No.:
- 1019724
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 179-3106
- Mfr. Part No.:
- 1019724
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Complete housing for printed-circuit boards. Includes housing half shells, side panels with openings for all relevant connections, adhesive pads for affixing the Raspberry Pi model B2 and B3 computers, screws for housing and PCB attachment, black housing with turquoise blue corner inlays
High degree of application flexibility, thanks to the modular housing design
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Specifications
Attribute | Value |
---|---|
For Use With | Raspberry Pi 2B, Raspberry Pi 3B |
Colour | Grey |
Series | UCS 125-87-F-GD-RPI 7035 |
External Dimensions | 145 x 47 x 125mm |
Body Material | Polycarbonate |