Italtronic ABS, Polycarbonate Case for use with Raspberry Pi 2B, Raspberry Pi B+ in Grey
- RS Stock No.:
- 914-4982
- Mfr. Part No.:
- 10.0052450.RMB
- Manufacturer:
- Italtronic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-4982
- Mfr. Part No.:
- 10.0052450.RMB
- Manufacturer:
- Italtronic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Italtronic | |
| For Use With | Raspberry Pi 2B, Raspberry Pi B+ | |
| Series | RAILBOX DIN Rail | |
| Colour | Grey | |
| External Dimensions | 101 x 45 x 119.5mm | |
| Body Material | ABS, Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Italtronic | ||
For Use With Raspberry Pi 2B, Raspberry Pi B+ | ||
Series RAILBOX DIN Rail | ||
Colour Grey | ||
External Dimensions 101 x 45 x 119.5mm | ||
Body Material ABS, Polycarbonate | ||
- COO (Country of Origin):
- IT
Related links
- Italtronic ABS Raspberry Pi B+ in Grey
- Italtronic ABS Raspberry Pi Case for use with Raspberry Pi 4 in Grey
- Raspberry Pi Plastic Case for use with Raspberry Pi 2B Raspberry Pi 3B+
- Raspberry Pi Plastic Raspberry Pi Case for use with Raspberry Pi 2B White
- DesignSpark ABS Raspberry Pi Case for use with Raspberry Pi 2 Raspberry Pi B+ in Clear
- Raspberry Pi ABS Raspberry Pi Case for use with Raspberry Pi 5 in Black
- Raspberry Pi Plastic Raspberry Pi Case for use with Raspberry Pi 4B in Grey, Black
- Raspberry Pi Plastic Raspberry Pi Case for use with Raspberry Pi 4B in White, Red
