DFRobot Arduino Shield for Raspberry Pi
- RS Stock No.:
- 124-4692
- Mfr. Part No.:
- DFR0327
- Manufacturer:
- DFRobot
Subtotal (1 unit)*
€13.66
(exc. VAT)
€16.80
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.66 |
*price indicative
- RS Stock No.:
- 124-4692
- Mfr. Part No.:
- DFR0327
- Manufacturer:
- DFRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Product Name | Arduino Shield for Raspberry Pi | |
| Accessory Category | Interface / Bridge | |
| Form Factor | Addon | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Name Arduino Shield for Raspberry Pi | ||
Accessory Category Interface / Bridge | ||
Form Factor Addon | ||
DFRobot Arduino Shield for Raspberry Pi
This shield board from DFRobot is designed to combine your Raspberry Pi computer board with an Arduino board.
Why combine a Raspberry Pi with an Arduino?
The combination of a high-performance computer board, and a microcontroller board with fast responses, offers a powerful core for your project. A Raspberry Pi and Arduino cluster opens up many more opportunities for your creativity and designs.
An example is in robotics. The Raspberry Pi board can control certain aspects wireless communications and complex algorithms. It can even provide functionality for a touchscreen interface. The Arduino then provides fast responses and obstacle avoidance.
Why combine a Raspberry Pi with an Arduino?
The combination of a high-performance computer board, and a microcontroller board with fast responses, offers a powerful core for your project. A Raspberry Pi and Arduino cluster opens up many more opportunities for your creativity and designs.
An example is in robotics. The Raspberry Pi board can control certain aspects wireless communications and complex algorithms. It can even provide functionality for a touchscreen interface. The Arduino then provides fast responses and obstacle avoidance.
More about the DFR0327 Shield:
Microcontroller: ATmega32u4
Arduino Leonardo Chip
Arduino Compatible pin mapping
Compatible with all Arduino standard shield and sensors
Arduino Digital I/O: 20
Arduino Analog I/O: 6
Raspberry Pi B+ Connectors: 16 x GPIO, 1 x I2C, 1 x ID_I2C, 1 x SPI, 1 x TTL UART
Voltage: 5V
Dimensions: 86mm x 61mm x 26mm (3.46" x 2.20" x 1.02")
Which Raspberry Pi boards is it compatible with?
Raspberry Pi Model B+
Raspberry Pi 2 Model B
Raspberry Pi 3 Model B
Raspberry Pi 3 Model B+
Microcontroller: ATmega32u4
Arduino Leonardo Chip
Arduino Compatible pin mapping
Compatible with all Arduino standard shield and sensors
Arduino Digital I/O: 20
Arduino Analog I/O: 6
Raspberry Pi B+ Connectors: 16 x GPIO, 1 x I2C, 1 x ID_I2C, 1 x SPI, 1 x TTL UART
Voltage: 5V
Dimensions: 86mm x 61mm x 26mm (3.46" x 2.20" x 1.02")
Which Raspberry Pi boards is it compatible with?
Raspberry Pi Model B+
Raspberry Pi 2 Model B
Raspberry Pi 3 Model B
Raspberry Pi 3 Model B+
Supplied with
Supplied with:
Arduino Expansion Shield for Raspberry Pi B+ x1
20 cm micro USB cable x1
CR1220 button cell x1
Arduino Expansion Shield for Raspberry Pi B+ x1
20 cm micro USB cable x1
CR1220 button cell x1
Related links
- MikroElektronika Pi 2 click Shield for Raspberry Pi
- DFRobot 2-DOF Pan-Tilt HAT
- MikroElektronika Pi 3 Click Shield with 2 mikroBUS Sockets for Raspberry Pi
- MikroElektronika Pi Click Shield with 2 mikroBUS Sockets for Raspberry Pi
- 52Pi HiFi DAC Hat for Raspberry Pi
- Amescon PiloT Extension Board for Raspberry Pi (previously RasPiComm+)
- XinaBox xChip Bridge for Raspberry Pi
- XinaBox xChip Programming Module for Raspberry Pi
