Innomaker USB to CAN Convertor
- RS Stock No.:
- 252-6692
- Mfr. Part No.:
- MS124
- Manufacturer:
- Innomaker
Subtotal (1 unit)*
€68.47
(exc. VAT)
€84.22
(inc. VAT)
In Stock
- 334 unit(s) ready to ship from another location
- Plus 252 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.47 |
*price indicative
- RS Stock No.:
- 252-6692
- Mfr. Part No.:
- MS124
- Manufacturer:
- Innomaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Innomaker | |
| Product Name | USB to CAN Convertor | |
| Accessory Category | Communication | |
| Select all | ||
|---|---|---|
Brand Innomaker | ||
Product Name USB to CAN Convertor | ||
Accessory Category Communication | ||
- COO (Country of Origin):
- CN
The Innomaker USB2CAN module is a plug and play and bi-directional port powered USB to CAN converter which realizes long-distance communication between Raspberry Pi/SBC/PC and other devices stably though CAN- Bus connection. With small size and convenient operation, Its a cost-effective solution that are safe and reliable for all your data-conversion / device-protection applications for any experienced engineer interfacing to expensive industrial equipment yet simple enough for home use by an amateur hobbyist. USB2CAN can also be applied to obtain the data of car via the OBD connector, but you need to
configured and secondary development by yourself. It has support Mac OS version equal or above 10.11 and provide development library for help customer
develop own applications.
configured and secondary development by yourself. It has support Mac OS version equal or above 10.11 and provide development library for help customer
develop own applications.
Support Windows System, Mac OS and Linux, Raspbian(v5.4 kernel),Ubuntu
No external power required, Support wider CAN baud rate, from 20Kbps to 1Mbps can be programmed arbitrarily
Provides 3000V voltage isolation and 2500V ESD isolated protection on signal pins and 120 Ohm resistor selectable jumper feature
Provide C/Python and source code with Socket-CAN for Raspbian(Linux), Dynamic library and demo with IOUSB Kit for Mac Os(Big Sur)
No external power required, Support wider CAN baud rate, from 20Kbps to 1Mbps can be programmed arbitrarily
Provides 3000V voltage isolation and 2500V ESD isolated protection on signal pins and 120 Ohm resistor selectable jumper feature
Provide C/Python and source code with Socket-CAN for Raspbian(Linux), Dynamic library and demo with IOUSB Kit for Mac Os(Big Sur)
Related links
- Innomaker USB to CAN Convertor
- Raspberry Pi Raspberry Pi HATs & Add-ons
- 52Pi HiFi DAC Hat for Raspberry Pi
- Raspberry Pi Compute Module 4 (CM4) Antenna Kit
- Raspberry Pi Debug Probe
- XinaBox xChip Programming Module for Raspberry Pi
- Amescon PiloT Extension Board for Raspberry Pi (previously RasPiComm+)
- RF Solutions RADIOPi Modem Dongle for Raspberry Pi
