Innomaker USB to CAN Convertor
- RS Stock No.:
- 252-6693
- Mfr. Part No.:
- MS125
- Manufacturer:
- Innomaker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-6693
- Mfr. Part No.:
- MS125
- Manufacturer:
- Innomaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Innomaker | |
| Product Name | USB to CAN Convertor | |
| Accessory Category | Communication | |
| Select all | ||
|---|---|---|
Brand Innomaker | ||
Product Name USB to CAN Convertor | ||
Accessory Category Communication | ||
- COO (Country of Origin):
- CN
The Innomaker USB2CAN-X2 is a 'plug and play' and bi-directional port powered USB to CAN converter which realizes long-distance communication between Raspberry Pi/SBC/PC and other devices stably though CAN- Bus connection. Dual channels can be set up independently , It's a cost-effective solution that are safe and reliable for all your data-conversion / device-protection applications for any experienced engineer interfacing to expensive industrial equipment yet simple enough for home use by an amateurc hobbyist.USB2CAN can also be applied to obtain the data of car via the OBD connector, but you need to configured and secondary development by yourself. It support Linux system , It's a socket-can device in Linux, not need to install any driver and fully compatible with other socket-can software in Linux such as can-utils. USB2CAN support Mac OS version equal or above 10.11 and provide development library for help customer develop own applications.
Support Windows System, Mac OS, Linux, Raspbian(v5.4 kernel) and Ubuntu
Provides 3000VDC voltage isolation and 15kV Bus-Pin ESD protection
Plug and Play USB CAN device and no external power required
Provide C/Python with Socket-CAN feature for Raspbian(Linux), C#/C++ demo for Windows, dynamic library and demo with IOUSB Kit for Mac Os(Big Sur)
Provides 3000VDC voltage isolation and 15kV Bus-Pin ESD protection
Plug and Play USB CAN device and no external power required
Provide C/Python with Socket-CAN feature for Raspbian(Linux), C#/C++ demo for Windows, dynamic library and demo with IOUSB Kit for Mac Os(Big Sur)
