Okdo Power Supply, with Universal Plug Type, 1.5m

Bulk discount available

Subtotal (1 unit)*

€5.38

(exc. VAT)

€6.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 944 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€5.38
5 - 9€5.33
10 +€5.30

*price indicative

RS Stock No.:
223-7609
Mfr. Part No.:
FJOS2101119
Manufacturer:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Wall Plug Type

Universal Plug

Output Voltage

12 V

Colour

Black

Cable Length

1.5m

Current Output

2 A

COO (Country of Origin):
CN
The OKdo branded barrel jack power supply provides 12V 2A output to your devices
The PSU also has over-temperature protection so you do not need to worry about over heating causing damage.
This power adapter has universal adaptors included. The output connector is a barrel jack, and can match your device well with stable output current and voltage.

Related links