- RS Stock No.:
- 146-1704
- Mfr. Part No.:
- ECLRC440
- Manufacturer:
- Europower Controls
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Box of 12)
€13.62
(exc. VAT)
€16.75
(inc. VAT)
Units | Per unit | Per Box* |
12 + | €13.62 | €163.44 |
*price indicative |
- RS Stock No.:
- 146-1704
- Mfr. Part No.:
- ECLRC440
- Manufacturer:
- Europower Controls
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Europower Single and Dual RC Snubbers
This range of Single and Dual RC snubbers from Europower offer a wide range of applications for circuit protection and with resistive loads are suitable for 50Hz/60Hz operation.
The compact package with 6.3mm push on tabs allows for easy circuit connection in its potted box and has 80mm fixing centres for compatibility with both thyristor and diode modules.
The compact package with 6.3mm push on tabs allows for easy circuit connection in its potted box and has 80mm fixing centres for compatibility with both thyristor and diode modules.
Specifications
Attribute | Value |
---|---|
Series | ECLRC440 |
Voltage | 440V dc |
Mounting Type | Panel Mount |
Number of Elements | 1 |
Dimensions | 92 x 21 x 28mm |
Height | 28mm |
Depth | 21mm |
Length | 92mm |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -40 → +50 °C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 146-1704
- Mfr. Part No.:
- ECLRC440
- Manufacturer:
- Europower Controls