Deltron Black Cable Mount RCA Socket, Gold, 5A
- RS Stock No.:
- 180-6631
- Mfr. Part No.:
- 342-0500
- Manufacturer:
- Deltron
Subtotal (1 unit)*
€5.71
(exc. VAT)
€7.02
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €5.71 |
*price indicative
- RS Stock No.:
- 180-6631
- Mfr. Part No.:
- 342-0500
- Manufacturer:
- Deltron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deltron | |
Gender | Female | |
Mounting Type | Cable Mount | |
Contact Plating | Gold | |
Colour | Black | |
Contact Material | Brass | |
Housing Material | Noryl SE1 | |
Termination Method | Solder | |
Current Rating | 5A | |
Voltage Rating | 50 V ac | |
Select all | ||
---|---|---|
Brand Deltron | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Contact Plating Gold | ||
Colour Black | ||
Contact Material Brass | ||
Housing Material Noryl SE1 | ||
Termination Method Solder | ||
Current Rating 5A | ||
Voltage Rating 50 V ac | ||
Related links
- Deltron Black Cable Mount RCA Socket 5A
- Deltron Black Cable Mount RCA Plug 5A
- Deltron Cable Mount RCA Socket 5A
- Amphenol Industrial Black Cable Mount RCA Socket 10A
- Deltron Red Panel Mount RCA Socket 5A
- RS PRO Black Gold, 16A
- Amphenol Industrial Black Panel Mount RCA Socket 75A
- Amphenol Industrial Satin Gold Cable Mount RCA Socket 10A