Same Sky Black Horizontal Through Hole RCA Socket, Tin
- RS Stock No.:
- 259-6603
- Mfr. Part No.:
- RCJ-041
- Manufacturer:
- Same Sky
Bulk discount available
Subtotal (1 pack of 5 units)*
€8.33
(exc. VAT)
€10.245
(inc. VAT)
In Stock
- 295 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 16 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | €1.666 | €8.33 |
10 - 20 | €1.584 | €7.92 |
25 - 45 | €1.502 | €7.51 |
50 - 95 | €1.428 | €7.14 |
100 + | €1.356 | €6.78 |
*price indicative
- RS Stock No.:
- 259-6603
- Mfr. Part No.:
- RCJ-041
- Manufacturer:
- Same Sky
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Same Sky | |
Gender | Female | |
Mounting Type | Through Hole | |
Body Orientation | Horizontal | |
Contact Plating | Tin | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Same Sky | ||
Gender Female | ||
Mounting Type Through Hole | ||
Body Orientation Horizontal | ||
Contact Plating Tin | ||
Colour Black | ||