Amphenol Industrial Black Panel Mount RCA Socket, Gold, 75A
- RS Stock No.:
- 261-7594
- Mfr. Part No.:
- ACJB-BLK
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€7.42
(exc. VAT)
€9.13
(inc. VAT)
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €7.42 |
10 + | €7.12 |
*price indicative
- RS Stock No.:
- 261-7594
- Mfr. Part No.:
- ACJB-BLK
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Contact Plating | Gold | |
Colour | Black | |
Current Rating | 75A | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Colour Black | ||
Current Rating 75A | ||
Related links
- Amphenol Industrial Black Panel Mount RCA Socket 75A
- Amphenol Industrial Black Cable Mount RCA Socket 10A
- Amphenol Industrial Silver Chassis Mount RCA Socket 10A
- Amphenol Industrial Black Cable Mount RCA Plug, Gold
- Amphenol Industrial Black Panel Nut, Shell Size 18 for use with Rear Mounting Housing
- Amphenol Industrial Black Panel Nut, Shell Size 24 for use with Rear Mounting Housing
- Neutrik Black Panel Mount RCA Socket 16A
- RS PRO Black Gold, 16A