Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A
- RS Stock No.:
- 261-7819
- Mfr. Part No.:
- ACPR-SWH
- Manufacturer:
- Amphenol Audio
Bulk discount available
Price Each (In a Box of 100)**
€3.244
(exc. VAT)
€3.99
(inc. VAT)
90 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
100 - 100 | €3.244 | €324.40 |
200 - 400 | €3.088 | €308.80 |
500 - 900 | €2.965 | €296.50 |
1000 + | €2.858 | €285.80 |
**price indicative
Related links
- Amphenol Audio Satin Gold Cable Mount RCA Plug 10A
- Amphenol Audio Satin Gold Cable Mount RCA Socket 10A
- Amphenol Audio White Cable Mount RCA Plug 10A
- Amphenol Audio Blue Cable Mount RCA Plug 10A
- Amphenol Audio Black Chrome Cable Mount RCA Plug 10A
- Amphenol Industrial Red Cable Mount RCA Plug, Gold
- Amphenol Industrial Black Cable Mount RCA Plug, Gold
- Amphenol Audio Silver Chassis Mount RCA Socket 10A