Amphenol Industrial Satin Gold Cable Mount RCA Plug, Gold, 10A
- RS Stock No.:
- 261-7821
- Mfr. Part No.:
- ACPR-SYL
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 100 units)*
€334.10
(exc. VAT)
€410.90
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | €3.341 | €334.10 |
200 - 400 | €3.181 | €318.10 |
500 - 900 | €3.054 | €305.40 |
1000 + | €2.944 | €294.40 |
*price indicative
- RS Stock No.:
- 261-7821
- Mfr. Part No.:
- ACPR-SYL
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Gender | Male | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Contact Plating | Gold | |
Colour | Satin Gold | |
Current Rating | 10A | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Colour Satin Gold | ||
Current Rating 10A | ||
Related links
- Amphenol Industrial Satin Gold Cable Mount RCA Plug 10A
- Amphenol Industrial Satin Gold Cable Mount RCA Socket 10A
- Amphenol Industrial White Cable Mount RCA Plug 10A
- Amphenol Industrial Blue Cable Mount RCA Plug 10A
- Amphenol Industrial Black Chrome Cable Mount RCA Plug 10A
- Amphenol Industrial Red Cable Mount RCA Plug, Gold
- Amphenol Industrial Black Cable Mount RCA Plug, Gold
- RS PRO Black Gold, 5A