Neutrik Black Panel Mount RCA Socket, Gold over Nickel, 16A
- RS Stock No.:
- 457-2925
- Mfr. Part No.:
- NF2D-B-9
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€5.90
(exc. VAT)
€7.26
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | €5.90 |
15 - 49 | €5.54 |
50 - 99 | €5.45 |
100 + | €5.14 |
*price indicative
- RS Stock No.:
- 457-2925
- Mfr. Part No.:
- NF2D-B-9
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Contact Plating | Gold over Nickel | |
Colour | Black | |
Contact Material | Brass | |
Housing Material | Brass | |
Current Rating | 16A | |
Voltage Rating | 50 V ac | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Colour Black | ||
Contact Material Brass | ||
Housing Material Brass | ||
Current Rating 16A | ||
Voltage Rating 50 V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||