Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
AV Connectors
RCA Connectors
Cinch Connectors Blue Cable Mount RCA Plug, Gold
RS Stock No.:
886-2893
Mfr. Part No.:
19-2502G
Manufacturer:
Cinch Connectors
View all RCA Connectors
Discontinued product
RS Stock No.:
886-2893
Mfr. Part No.:
19-2502G
Manufacturer:
Cinch Connectors
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Cinch RCA Compression Connector
Premium range of RCA Jack Connectors that provide the user with a reliable connection which can be used in a variety of Audio / Video applications.
Attribute
Value
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Blue
Contact Material
Brass
Termination Method
Crimp
RS Stock No.:
886-2893
Mfr. Part No.:
19-2502G
Manufacturer:
Cinch Connectors
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Cinch RCA Compression Connector
Premium range of RCA Jack Connectors that provide the user with a reliable connection which can be used in a variety of Audio / Video applications.
Attribute
Value
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Blue
Contact Material
Brass
Termination Method
Crimp