Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

€206.36

(exc. VAT)

€253.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€206.36

*price indicative

RS Stock No.:
123-088
Mfr. Part No.:
171792 FRBMM-C20/2/003-A-120
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

20A

Number of Poles

2

Range

FRBm6

Series

FRBm6

Trip Sensitivity

30mA

Tripping Characteristics

Type A, Type C

Mount Type

DIN Rail

Rated AC Voltage

120V ac

Height

75.5mm

Width

35mm

Depth

80mm

Tripping Mechanism

Non-Delayed

Breaking Capacity

10kA

Application

Switchgear For Industrial And Advanced Commercial Applications

Standards/Approvals

EN45545-2, IEC 61373 CE, RoHS

RoHS Status: Exempt

The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage independent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing bus bar systems.

CE marked

RoHS compliant

IP20 degree of protection

Suitable for outdoor use

Related links