Eaton Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 2-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 123-335
- Mfr. Part No.:
- 170824 FRBMM-C25/2/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€218.52
(exc. VAT)
€268.78
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.52 |
*price indicative
- RS Stock No.:
- 123-335
- Mfr. Part No.:
- 170824 FRBMM-C25/2/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25 A | |
| Number of Poles | 2 | |
| Range | FRBmM | |
| Series | FRBmM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A, Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240 V ac | |
| Width | 35 mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373 CE, RoHS | |
| Tripping Mechanism | Non-Delayed | |
| Breaking Capacity | 10kA | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25 A | ||
Number of Poles 2 | ||
Range FRBmM | ||
Series FRBmM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A, Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240 V ac | ||
Width 35 mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals EN45545-2, IEC 61373 CE, RoHS | ||
Tripping Mechanism Non-Delayed | ||
Breaking Capacity 10kA | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage independent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing bus bar systems.
CE marked
RoHS compliant
IP20 degree of protection
Related links
- Eaton RCBO 2P Poles Type A FRBmM Range
- Eaton RCBO 2P Poles Type A FRBmM Range
- Eaton RCBO 3P Poles Type A FRBmM Range
- Eaton RCBO 2P Poles Type AC, FRBmM Range
- Eaton RCBO 2P Poles Type A FRBDM Range
- Eaton RCBO 2P Poles Type A FRBmM Range
- Eaton RCBO 1+N Poles Type C, xEffect Range
- Eaton RCBO 2P Poles Type A FRBm6 Range
