Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 335-282
- Mfr. Part No.:
- R9D87806
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€96.17
(exc. VAT)
€118.29
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.17 |
*price indicative
- RS Stock No.:
- 335-282
- Mfr. Part No.:
- R9D87806
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 6A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Resi9 | |
| Series | Resi9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | Type A | |
| Width | 18mm | |
| Depth | 78mm | |
| Height | 123mm | |
| Standards/Approvals | BS EN 61009-1, CE | |
| Breaking Capacity | 6000A | |
| Reset Actuator Type | Toggle | |
| Application | Distribution | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 6A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Resi9 | ||
Series Resi9 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type Plug-in | ||
Rated AC Voltage 230V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type Type A | ||
Width 18mm | ||
Depth 78mm | ||
Height 123mm | ||
Standards/Approvals BS EN 61009-1, CE | ||
Breaking Capacity 6000A | ||
Reset Actuator Type Toggle | ||
Application Distribution | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Schneider Electric RCBO is a compact and dependable residual current breaker with overcurrent protection, tailored for distribution applications. Its thermal-magnetic trip unit technology and voltage-dependent functional earth ensure seamless safety and functionality. Designed for quick plug-in mounting, it is compatible with KQ comb busbars, offering convenience for modern electrical setups.
1P plus N Pole configuration
B curve type
Rated current 6 A
IP20 protection
RoHS and REACH compliant
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 6000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
