Schneider Electric Residual Current Circuit Breaker with Overload Protection, 40 A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

€158.52

(exc. VAT)

€194.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€158.52

*price indicative

RS Stock No.:
339-340
Mfr. Part No.:
SEE140C03
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

40 A

Series

Acti9

Range

Acti9

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230 V ac

Terminal Type

Screw Clamp

Earth Leakage Protection Type

Type A

Width

18 mm

Depth

70mm

Height

117mm

Breaking Capacity

10000A

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

IEC 61009-2-2 IEC 61009-1

Application

Main Circuit Breaker Application Distribution

RoHS Status: Exempt

COO (Country of Origin):
BG
The Schneider Electric RCBO is a robust and reliable earth-leakage circuit breaker designed for distribution applications. It features advanced thermal-magnetic trip unit technology and instantaneous earth-leakage protection, ensuring enhanced operational safety. Its compact design supports easy mounting on DIN rails and compatibility with comb busbars, making it ideal for efficient electrical installations.

1P plus Ns Pole configuration

C curve type

Rated current 40 A

Earth leakage sensitivity 30 mA

IP20 protection

RoHS and REACH compliant

Related links