Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20 A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 339-510
- Mfr. Part No.:
- SEE120C03
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€158.52
(exc. VAT)
€194.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.52 |
*price indicative
- RS Stock No.:
- 339-510
- Mfr. Part No.:
- SEE120C03
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Series | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230 V ac | |
| Terminal Type | Screw Clamp | |
| Earth Leakage Protection Type | Type A | |
| Width | 18 mm | |
| Depth | 70mm | |
| Height | 117mm | |
| Breaking Capacity | 10000A | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | IEC 61009-1 IEC 61009-2-2 | |
| Application | Main Circuit Breaker Application Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range Acti9 | ||
Series Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230 V ac | ||
Terminal Type Screw Clamp | ||
Earth Leakage Protection Type Type A | ||
Width 18 mm | ||
Depth 70mm | ||
Height 117mm | ||
Breaking Capacity 10000A | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals IEC 61009-1 IEC 61009-2-2 | ||
Application Main Circuit Breaker Application Distribution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Schneider Electric RCBO is a robust and reliable earth-leakage circuit breaker designed for distribution applications. It features advanced thermal-magnetic trip unit technology and instantaneous earth-leakage protection, ensuring enhanced operational safety. Its compact design supports easy mounting on DIN rails and compatibility with comb busbars, making it ideal for efficient electrical installations.
1P plus Ns Pole configuration
C curve type
Rated current 20 A
Earth leakage sensitivity 30 mA
IP20 protection
RoHS and REACH compliant
Related links
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 3P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
