Better World
Siemens RCBO, 25A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range
- RS Stock No.:
- 150-4180
- Mfr. Part No.:
- 5SU1354-6KK25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€162.66
(exc. VAT)
€200.07
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.66 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 150-4180
- Mfr. Part No.:
- 5SU1354-6KK25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25A | |
| Range | Sentron | |
| Number of Poles | 2 | |
| Series | 5SU1 | |
| Circuit Breaker Type | RCBO | |
| Trip Sensitivity | 30mA | |
| Rated AC Voltage | 230V | |
| Mounting Style | DIN Rail Mount | |
| Better World Product | Yes | |
| Better World Claim | Extended product life | |
| Overall Dimensions | 35.4 x 90 x 76.2mm | |
| Reset Actuator Type | Toggle Switch | |
| Overall Width | 90mm | |
| Overall Depth | 76.2mm | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA, 20 kA | |
| Break Time | Instantaneous | |
| Terminal Contact Type | Screw | |
| Overall Length | 35.4mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25A | ||
Range Sentron | ||
Number of Poles 2 | ||
Series 5SU1 | ||
Circuit Breaker Type RCBO | ||
Trip Sensitivity 30mA | ||
Rated AC Voltage 230V | ||
Mounting Style DIN Rail Mount | ||
Better World Product Yes | ||
Better World Claim Extended product life | ||
Overall Dimensions 35.4 x 90 x 76.2mm | ||
Reset Actuator Type Toggle Switch | ||
Overall Width 90mm | ||
Overall Depth 76.2mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA, 20 kA | ||
Break Time Instantaneous | ||
Terminal Contact Type Screw | ||
Overall Length 35.4mm | ||
- COO (Country of Origin):
- RO
RCBOs are a combination of an RCCB and a miniature circuit breaker in a compact design for personnel, fire and line protection. For personnel protection and fire protection, the residual current part of the type AC trips in the event of sinusoidal AC residual currents, type A also trips in the event of pulsating DC residual currents. In addition, RCBOs type F also detect residual currents with mixed frequencies up to 1 kHz. RCBOs with a rated residual current of maximum 30 mA are used for personnel, material and fire protection, as well as for protection against direct contact.
Clear and visible conductor connection in front of the rear bus bar facilitates controls
Large and easily accessible wiring space enables easy insertion of conductor in the terminals
The surge current withstand capability of over 1 kA ensures safe and reliable operation
All additional components for miniature circuit breakers can be retrofitted on the right-hand side
Large and easily accessible wiring space enables easy insertion of conductor in the terminals
The surge current withstand capability of over 1 kA ensures safe and reliable operation
All additional components for miniature circuit breakers can be retrofitted on the right-hand side
Related links
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 2P Poles Type B, Sentron Range
- Siemens RCBO 2P Poles Type B, Sentron Range
- Siemens RCBO 2P Poles Type C, Sentron Range
- Siemens RCBO 2P Poles Type AC, Sentron Range
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 2P Poles Sentron Range
