- RS Stock No.:
- 179-9687
- Mfr. Part No.:
- A9R82491
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€53.96
(exc. VAT)
€66.37
(inc. VAT)
Units | Per unit |
1 + | €53.96 |
- RS Stock No.:
- 179-9687
- Mfr. Part No.:
- A9R82491
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
In coordination with Acti 9 and Multi 9 MCBs, this RCCB will also give you additional protection against any direct contact
Acti 9 iID - RCCB - 4P - 100A - 300mA - type AC
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Number of Poles | 4 |
Trip Sensitivity | 300mA |
Range | Acti 9 |
Circuit Breaker Type | RCBO |
Series | Acti 9 IID |
Rated AC Voltage | 500V |
Mounting Style | DIN Rail Mount |
Earth Leakage Protection Type | AC |
Overall Depth | 74.5mm |
Overall Width | 96mm |
Breaking Capacity at Maximum Voltage Rating | 1500 A |
Break Time | Instantaneous |
Overall Length | 72mm |
Terminal Contact Type | Screw |
Overall Dimensions | 72 x 96 x 74.5mm |
Reset Actuator Type | Toggle Switch |