Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

€76.97

(exc. VAT)

€94.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.97

*price indicative

RS Stock No.:
183-3546
Mfr. Part No.:
236965 PXK-C20/1N/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

20A

Number of Poles

1

Range

PXK

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Earth Leakage Protection Type

Type A

Depth

69.5mm

Standards/Approvals

IEC/EN 61009

Breaking Capacity

10kA

Application

Residential, Commercial

Eaton Residual Current Circuit Breaker With Overcurrent Protection, 1+N Poles - PXK-C Series - PXK-C16/1N/003-A


This Eaton RCBO (residual current circuit breaker with overcurrent protection) provides effective protection against earth fault currents, current overloads and short circuits. The unit combines RCD (residual current device) and MCB (miniature circuit breaker) functionality to detect current imbalances and cut the power supply. This enhances workplace safety and protects personnel from electrocution and equipment from damage. Its type-C tripping characteristic means this RCBO can handle between five and ten times its rated current, so you can use it confidently in commercial and industrial applications.

• UV-protected (ultraviolet) casing makes the device robust and protects it from damage caused by direct sunlight

• 30mA high trip sensitivity means it rapidly cuts power, to prevent the risk to operators of prolonged electric shocks

• IP20 (ingress protection) prevents contact with open wires and protects against corrosive particles

Does an RCBO trip neutral circuits?


Yes – an RCBO, like this one from Eaton, trips both live and neutral circuits. It's advisable to check the specifications of an RCBO before purchase to ensure it's suitable for your application.

Note

Eaton formerly known as Moeller

Related links