RS Better World
Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 300 mA Trip
- RS Stock No.:
- 191-6076
- Mfr. Part No.:
- A9DA6616
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€247.51
(exc. VAT)
€304.44
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
- Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.51 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 191-6076
- Mfr. Part No.:
- A9DA6616
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Range | Acti9 | |
| Series | Acti9 iDT40 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | AC | |
| Width | 36mm | |
| Depth | 73mm | |
| Height | 85mm | |
| Better World Product | Yes | |
| Application | Distribution | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 61009-2-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 4500kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Range Acti9 | ||
Series Acti9 iDT40 | ||
Number of Poles 1 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type AC | ||
Width 36mm | ||
Depth 73mm | ||
Height 85mm | ||
Better World Product Yes | ||
Application Distribution | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 61009-2-1 | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 4500kA | ||
Schneider Electric Acti9 Vigi DT40 RCDs
Acti9 Vigi DT40 RCDs combine magnetothermal and differential protection
• Sensitivity 30 or 300 mA
• Type AC and Si
Related links
- Schneider Electric 300 mA Trip Sensitivity
- Schneider Electric 300 mA Trip Sensitivity, Acti9 iDD40N Range
- Schneider Electric 300 mA Trip Sensitivity, Acti9 iDD40T Range
- Schneider Electric 300 mA Trip Sensitivity, ACTI9 iDD40K XA Range
- Schneider Electric 300 mA Trip Sensitivity, Acti9 iDD40K Range
- Lovato 300 mA Trip Sensitivity
- ABB 300 mA Trip Sensitivity
- Eaton 300 mA Trip Sensitivity
