Better World
Siemens Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 196-3608
- Mfr. Part No.:
- 5SU13531KK10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€280.64
(exc. VAT)
€345.19
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.64 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 196-3608
- Mfr. Part No.:
- 5SU13531KK10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 10 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | 5SU1 | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230 V ac | |
| Earth Leakage Protection Type | AC | |
| Width | 36 mm | |
| Height | 90mm | |
| Depth | 77mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Standards/Approvals | CETerminal Contact Type | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 4.5kA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 10 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series 5SU1 | ||
Number of Poles 2 | ||
Range SENTRON | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230 V ac | ||
Earth Leakage Protection Type AC | ||
Width 36 mm | ||
Height 90mm | ||
Depth 77mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Standards/Approvals CETerminal Contact Type | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 4.5kA | ||
- COO (Country of Origin):
- RO
Siemens 5SU1 Series RCBO, 10A Current Rating, 30mA Trip Sensitivity - 5SU13531KK10
This RCBO is a reliable type AC circuit breaker, offering essential protection in electrical installations. With a current rating of 10A and a maximum breaking capacity of 4.5kA, this 2-pole device is designed for rapid tripping in the event of a fault. It measures 35.4mm in width, 76.2mm in height, and has a depth of 90mm, making it ideal for DIN rail mounting.
Features & Benefits
• Instantaneous trip reduces potential electrical hazards
• 30mA trip sensitivity protects against earth faults
• Easy installation with screw terminal connections
• Halogen-free construction promotes safety and sustainability
Applications
• Implemented in residential and commercial electrical panels
• Utilised in automation systems requiring circuit protection
• Suitable for industrial machinery and equipment safeguarding
• Employed in complex electrical installations for enhanced safety
How does the tripping characteristic class C benefit electrical systems?
The class C tripping characteristic is suitable for applications with moderate inrush currents, allowing the device to withstand brief overloads without tripping, thus supporting system reliability.
What is the significance of having a 2-pole configuration?
The 2-pole configuration provides simultaneous protection for both live and neutral conductors, ensuring comprehensive safety in dual-phase electrical systems, preventing issues such as imbalances or overloads.
Can this device handle higher surge currents?
Yes, this RCBO has a surge current resistance of 1kA at a rise time of (8/20) μs, allowing it to withstand brief high current surges typically associated with fault conditions.
Related links
- Siemens RCBO 2P Poles Type AC, Sentron Range
- Siemens RCBO 2P Poles Type B, Sentron Range
- Siemens RCBO 2P Poles Type C, Sentron Range
- Siemens RCBO 2P Poles Type A, SENTRON Range
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 1P+N Poles Type AC, Sentron Range
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 4P Poles Type B, Sentron Range
