Schneider Electric Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

€313.13

(exc. VAT)

€385.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€313.13

*price indicative

RS Stock No.:
201-2248
Mfr. Part No.:
A9DF3640
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

40A

Number of Poles

1

Range

Acti9

Series

A9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Earth Leakage Protection Type

A-SI

Height

85mm

Depth

73mm

Width

36mm

Application

Distribution

Standards/Approvals

IEC, RoHS

Breaking Capacity

6kA

Tripping Mechanism

Thermal Magnetic

The Schneider Electric 40A residual current breaker with overcurrent protection has a 60Hz of network frequency and it used type A-SI class. It has instantaneous protection time delay of earth leakage and It used 1P + N of pole. Its net weight is 210g and it used toggle for control and it is in white colour.

Earth-leakage sensitivity is 30mA

Network type is AC

Rated insulation voltage is 400 V AC

Related links