ABB Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

€247.53

(exc. VAT)

€304.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€247.53

*price indicative

RS Stock No.:
201-6895
Mfr. Part No.:
2CSR255180R1107
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10 A

Number of Poles

2

Range

System Pro M Compact

Series

DS201

Trip Sensitivity

30mA

Tripping Characteristics

Type K

Mount Type

DIN Rail

Rated AC Voltage

230 V ac

Terminal Type

Screw

Height

85mm

Depth

69mm

Width

35 mm

Breaking Capacity

6kA

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

RoHS, IEC

The ABB DS201 series 10A residual current circuit breaker mainly used for overload protection. It has two-modules width for the protection of end user single-phase circuits against overload and short-circuit current , protection against the effects of sinusoidal alternating earth fault current , direct contacts and indirect contacts.

Rated voltage 230V

Type of residual current is AC

Pollution degree is 2

Degree of protection for terminals IP20

Degree of protection for housing IP40

Related links