Better World
Siemens RCBO, 13A Current Rating, 2P Poles, 30mA Trip Sensitivity, SENTRON Range
- RS Stock No.:
- 211-9609
- Mfr. Part No.:
- 5SU1354-4KK13
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€178.66
(exc. VAT)
€219.75
(inc. VAT)
Temporarily out of stock - back order for despatch 06-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €178.66 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-9609
- Mfr. Part No.:
- 5SU1354-4KK13
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Current Rating | 13A | |
Number of Poles | 2 | |
Trip Sensitivity | 30mA | |
Range | SENTRON | |
Series | 5SU1 | |
Rated AC Voltage | 230V | |
Better World Product | Yes | |
Better World Claim | Extended product life | |
Overall Depth | 77mm | |
Overall Width | 36mm | |
Overall Dimensions | 77 x 36 x 90mm | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Current Rating 13A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Range SENTRON | ||
Series 5SU1 | ||
Rated AC Voltage 230V | ||
Better World Product Yes | ||
Better World Claim Extended product life | ||
Overall Depth 77mm | ||
Overall Width 36mm | ||
Overall Dimensions 77 x 36 x 90mm | ||