ABB Residual Current Circuit Breaker with Overload Protection, 32 A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

€351.29

(exc. VAT)

€432.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€351.29

*price indicative

RS Stock No.:
237-5181
Mfr. Part No.:
2CSR273101R1325
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

32 A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

3

Series

DS200

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

400 V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Width

87 mm

Height

93mm

Depth

69mm

Reset Actuator Type

Lever

Breaking Capacity

10kA

Application

Short Circuit Protection, Residential, Overload Protection

Standards/Approvals

REACH, IEC/EN 60947-2, RoHS

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 3 and rated current is 32A.

Standards : IEC/EN 60947-2

IEC/EN 61009-1

Operating Characteristic : Instantaneous

Type of Residual Current is A type

Related links