Better World

Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

€155.12

(exc. VAT)

€190.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€155.12

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
238-3283
Mfr. Part No.:
A9DK1625
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

25A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

Acti9

Number of Poles

1

Series

Acti9 iDD40K

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

AC

Depth

73mm

Height

85mm

Width

36mm

Better World Product

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Application

Distribution, Residential, Overcurrent Protection

Breaking Capacity

4.5kA

Standards/Approvals

RoHS, EN/IEC 60947-2

The Schneider Electric Acti9 series residual current breaker with overcurrent protection has thermal-magnetic trip unit technology with instantaneous earth-leakage protection time delay. It is a toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These RCBOs are compliant with standards such as EN/IEC 60947-2 and EN/IEC 61009-2-1.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Electrical durability of 20000 cycles

Ambient air temperature for operation is around -5 to 60 °C

Padlockable, providing extra protection

Schneider Green premium classed product

Related links