Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

€261.92

(exc. VAT)

€322.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€261.92

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
243-6145
Mfr. Part No.:
5SU1324-6FP25
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

25 A

Number of Poles

2

Range

SENTRON

Series

SENTRON

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

240 V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

70mm

Height

90mm

Width

53 mm

Better World Claim

Extended Product Life

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Breaking Capacity

10kA

Application

General Purpose

Standards/Approvals

EAC, CE, CCC, RoHS, VDE

COO (Country of Origin):
PT
The Siemens RCBO with breaking capacity of 10kAand voltage rating of 230V. It has protection class IP20 and residual current type A.

Overvoltage category III

Degree of pollution 3

Halogen free

Silicon free

Related links