Better World
Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6 A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9193
- Mfr. Part No.:
- A9D31806
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€154.51
(exc. VAT)
€190.05
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.51 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 790-9193
- Mfr. Part No.:
- A9D31806
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 6 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Series | iC60H | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240 V ac | |
| Terminal Type | Screw Clamp | |
| Earth Leakage Protection Type | Type A | |
| Height | 110mm | |
| Depth | 77.5mm | |
| Width | 18 mm | |
| Better World Product | Yes | |
| Breaking Capacity | 10000A | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Distribution | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 6 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Acti9 | ||
Number of Poles 1 | ||
Series iC60H | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240 V ac | ||
Terminal Type Screw Clamp | ||
Earth Leakage Protection Type Type A | ||
Height 110mm | ||
Depth 77.5mm | ||
Width 18 mm | ||
Better World Product Yes | ||
Breaking Capacity 10000A | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Application Distribution | ||
Standards/Approvals RoHS | ||
Schneider Electric RCBO, 6A Current Rating, 30mA Trip Sensitivity - Acti 9 Series - A9D31806
Fit this Schneider Electric RCBO to your distribution board to ensure excessive loads don't trip you up. By combining both overcurrent and residual current protection in one compact device, it efficiently safeguards against short circuits, overloads and electric shocks. It's capable of detecting leakage currents as low as 30mA, making it a sensitive safety device. Thanks to the RCBO's modular design, it's a doddle to add extra functions, such as an auxiliary fault indicator for remote monitoring or a voltage release (791-2799) to guard against power drops.
Features & Benefits
• Mechanical lifespan of 20,000 cycles means it's durable
• Mercury-free design makes it safe to use and possible to recycle
• Wide operating temperature range between -15°C and +60°C, to handle harsh conditions
• Thermal-magnetic mechanism trips as soon as a fault is detected for reliable electrical safeguarding
Applications
• Residential buildings
• Care homes
• Offices
Is this RCBO easy to use?
Yes, it's a user-friendly option with a trip window that shows red when a faulty circuit's detected. A green position indicator means you always know when the circuit is safe to work on.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
